
Single 2-input NAND gate, CMOS technology, open drain output. Operates from 2V to 5.5V supply voltage with a maximum propagation delay of 7.5ns. Features a low level output current of 8mA and a quiescent current of 1uA. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount package, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74VHC1G01DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
