
Single 2-input NAND gate, open drain output, CMOS technology. Features a 7.5ns propagation delay and 15.5ns turn-on delay. Operates from a 2V to 5.5V supply voltage with a low quiescent current of 1uA. Rated for operation between -55°C and 125°C, with 8mA low-level output current. Surface mountable in an SC-88A package, supplied on a 3000-piece tape and reel. Halogen-free and lead-free construction.
Onsemi MC74VHC1G01DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
