
Automotive-grade 1-element, 2-input CMOS NOR gate IC, operating from a 2V to 5.5V supply range with a nominal 3.75V. Features a propagation delay of 7.5ns and a turn-on delay time of 15.5ns. This surface-mount component is housed in a compact 5-pin SC-88A package (1mm height, 2.2mm length, 1.35mm width). Offers a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 1uA. Compliant with RoHS standards and designed for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1G02DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 3.75V |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
