
Single 2-input NOR gate IC, CMOS technology, operating from 2V to 5.5V supply voltage with a nominal 3.75V. Features a maximum output current of 8mA, with -8mA high-level and 8mA low-level output. This surface mount component, packaged in TSOP, offers a propagation delay of 15.5ns and a quiescent current of 1uA. Designed for a wide operating temperature range of -55°C to 125°C, it is RoHS compliant and halogen-free.
Onsemi MC74VHC1G02DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 3.75V |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1G02DTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
