
The MC74VHC1G03DFT2G is a single NOR gate IC from Onsemi, featuring a low quiescent current of 1uA and a propagation delay of 7.5ns. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 2V and 5.5V. This surface mount device is packaged in a Tape and Reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi MC74VHC1G03DFT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1G03DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1G03DFT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
