
Automotive-grade CMOS logic inverter featuring a single element with one input and one output. This surface-mount component operates within a 2V to 5.5V supply voltage range, delivering 8mA output current. It offers a propagation delay of 14.5ns and a quiescent current of 1uA, with a maximum operating temperature of 125°C. Packaged in a 5-pin SC-88A (SC) format, this RoHS and Halogen-free device is supplied on tape and reel.
Sign in to ask questions about the Onsemi MC74VHC1G04DFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1G04DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.000705oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1G04DFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
