
The MC74VHC1G04DFT2 is a single inverter logic gate with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device features a high level output current of 8mA and a low level output current of 8mA. It is packaged in a surface mount SC-70 package and has a propagation delay of 7.5ns. The device is not RoHS compliant.
Sign in to ask questions about the Onsemi MC74VHC1G04DFT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1G04DFT2 technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1G04DFT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.