Automotive-grade CMOS logic inverter featuring a single element with one input and one output. This surface-mount component operates within a 2V to 5.5V supply voltage range, delivering 8mA low-level and -8mA high-level output current. Packaged in a compact 1mm high, 2.2mm long, 1.35mm wide SC-88A (SC) tape and reel format, it offers a 14.5ns propagation delay and a 1µA quiescent current. Rated for operation from -55°C to 125°C, this RoHS and Halogen Free compliant device is designed for demanding automotive applications.
Onsemi MC74VHC1G04DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 12.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.