
Single CMOS inverter with open-drain output, designed for surface mounting in an SC-88A (SC-70-5 / SOT-353) package. This logic IC operates within a 2V to 5.5V supply voltage range, featuring a low quiescent current of 1µA and an 8mA low-level output current. It offers a propagation delay of 7.5ns and is constructed with lead-free and halogen-free materials, ensuring RoHS compliance. Packaged in a 3000-piece tape and reel, this component is suitable for operation across a wide temperature range from -55°C to 125°C.
Onsemi MC74VHC1G05DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
