
Automotive-grade CMOS AND Gate IC, featuring a single 2-input element. Operates with a supply voltage range of 2V to 5.5V, nominal 3.75V, and offers an output current of 8mA. This surface-mount component, packaged in SC-88A, boasts a propagation delay of 7.9ns and a turn-on delay of 16.5ns. Designed for operation across a wide temperature range from -55°C to 125°C, it is RoHS and Halogen Free compliant.
Onsemi MC74VHC1G08DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 3.75V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
