The MC74VHC1G08EDFT2G is a 5-pin TSSOP dual input AND gate from Onsemi. It operates over a temperature range of -55 to 125 degrees Celsius and is rated for supply voltages between 2 and 5.5 volts. The device has a propagation delay of 16.5 nanoseconds and is available in a military temperature grade. It is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 16.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |