
The MC74VHC1G09DFT2 is a single AND gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a low level output current of 8mA and a quiescent current of 1uA. The device is RoHS compliant and is packaged in a surface mount SC package. The propagation delay is 7.9ns and the logic function is an AND gate.
Onsemi MC74VHC1G09DFT2 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1G09DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
