The MC74VHC1G09EDFT2G is a 2-input AND gate logic IC from Onsemi, operating within a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5.5V and a maximum power supply current of 0.04mA. The device is packaged in a SOT-353 package, measuring 1.25mm in width and 2mm in length. It has a propagation delay of 16.5ns and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1G09EDFT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 16.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.