The MC74VHC1G132DF1G is a single NAND gate with two inputs and one output, fabricated using CMOS technology. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 5.5V. The device is RoHS compliant and features a propagation delay of 9.7ns. It is available in a lead-free package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1G132DF1G technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.