The MC74VHC1G132DF2G is a high-speed CMOS NAND gate with a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It features a propagation delay of 9.7ns and a quiescent current of 1uA. The device is available in a lead-free SC package and is RoHS compliant. It is suitable for surface mount applications and is packaged in a tape and reel format with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74VHC1G132DF2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1G132DF2G technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1G132DF2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
