The MC74VHC1G132DFT2 is a dual-input NAND gate with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for use in military-grade applications and has a propagation delay of 19.6 nanoseconds. The device is supplied with a nominal voltage of 3.3 volts and a maximum voltage of 5.5 volts, and has a load capacitance of 50 picofarads.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1G132DFT2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 19.6 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 12.3 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.