NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 Rail
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1G135DF2G technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 1uA |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.