
The Onsemi MC74VHC1G14DFT2 is a single-input inverter with a propagation delay of 10.6ns and a quiescent current of 1uA. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 5.5V. The device is packaged in a TSSOP-5 package and is not RoHS compliant. It is designed for use in logic circuits and is part of the 74VHC series of CMOS logic ICs.
Onsemi MC74VHC1G14DFT2 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1G14DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
