
The 74VHC inverter is a single-input, single-output logic gate with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a TSOP package and is mounted on the surface. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74VHC1G14DTT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1G14DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1G14DTT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
