
Automotive-grade CMOS logic inverter featuring a Schmitt trigger input. This single-element integrated circuit offers a 1-input, 1-gate configuration with a buffer and inverter logic function. Operating from a 2V to 5.5V supply range, it delivers 8mA output current and boasts a propagation delay of 20.5ns. Packaged in a 5-pin TSOP, this surface-mount component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -55°C and 125°C.
Onsemi MC74VHC1G14DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
