The MC74VHC1G32DFT1 is a dual OR gate logic IC with a 5-pin TSSOP package. It operates over a temperature range of -55°C to 125°C and is suitable for use with supply voltages between 2V and 5.5V. The device has a propagation delay of 15.5ns and a maximum output current of 8μA. It is part of the AHC/VHC family and is designed for use in high-speed digital logic applications.
Onsemi MC74VHC1G32DFT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 15.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC1G32DFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.