
Single 2-input OR gate IC, surface mountable in an SC-88A (SC-70-5 / SOT-353) package. Operates with a supply voltage range of 2V to 5.5V, featuring a nominal supply voltage of 5.5V. Delivers 8mA low-level output current and -8mA high-level output current. Offers a propagation delay of 7.5ns and a turn-on delay time of 15.5ns. This RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1G32DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Output Current | 12.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 15.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
