
The MC74VHC1G32DTT1 is a single OR gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device has a propagation delay of 7.5ns and a quiescent current of 1uA. It is available in a surface mount TSOP package and is not RoHS compliant.
Onsemi MC74VHC1G32DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC74VHC1G32DTT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
