
Single pole single throw (SPST) analog switch with 180MHz bandwidth. Features a 2V to 5.5V operating supply voltage range and 40 Ohm on-state resistance. This halogen-free, lead-free component operates from -55°C to 125°C and is housed in a compact SC package. Ideal for single supply applications.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1G66DFT1G technical specifications.
| Bandwidth | 180MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Current | 25mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
