
Single-pole single-throw (SPST) analog switch, operating from a 2V to 5.5V single supply. Features a 150MHz bandwidth and 40 Ohm on-state resistance. This integrated circuit offers 1-bit switching capability with a propagation delay of 5ns. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface-mount case, it is halogen-free and RoHS compliant.
Onsemi MC74VHC1G66DFT2G technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 150mW |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Current | 25mA |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPST |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
