
Single Pole Single Throw (SPST) analog switch with 180MHz bandwidth. Features a 5-pin TSOP package, operating from 2V to 5.5V supply voltage with a nominal 5V. On-state resistance is 40 Ohms, with a turn-on and turn-off delay of 20ns. Maximum power dissipation is 200mW, and it operates within a temperature range of -55°C to 125°C. This component is RoHS compliant and halogen-free.
Onsemi MC74VHC1G66DTT1G technical specifications.
| Bandwidth | 180MHz |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Current | 25mA |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
