The MC74VHC1G86DFT1 is a 5-pin logic IC with a military temperature grade, suitable for operation between -55°C and 125°C. It is a single XOR gate with two inputs and a propagation delay of 19.5ns. The device is designed for use with supply voltages between 2V and 5.5V, with a nominal voltage of 3.3V. The JEDEC package code is R-PDSO-G5, with a width of 1.25mm and a length of 2mm. The device is part of the AHC/VHC family and is manufactured by Onsemi.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1G86DFT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 19.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 12 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.