
Single 2-input XOR gate IC, CMOS technology, operating from 2V to 5.5V supply voltage with a nominal 5.5V. Features a maximum output current of 8mA, with -8mA high-level and 8mA low-level output current. Propagation delay is 8.8ns, and turn-on delay time is 19.5ns. This surface mount component is housed in an SC package, is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC74VHC1G86DFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1G86DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1G86DFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
