
The 74VHC single gate IC features a 2-input XOR/OR gate with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a SOT-23-5 surface mount package and is available in tape and reel packaging. The 74VHC series is not RoHS compliant.
Sign in to ask questions about the Onsemi MC74VHC1G86DTT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1G86DTT1 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1G86DTT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.