The MC74VHC1GT02DF1G is a single NOR gate logic IC from Onsemi, featuring a high level output current of 8mA and a low level output current of 8mA. It operates within a temperature range of -55°C to 125°C and can handle supply voltages from 3V to 5.5V. The device is packaged in a surface mount SC package and is lead free. With a propagation delay of 7.7ns and a quiescent current of 1uA, this IC is suitable for high-speed digital applications.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1GT02DF1G technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.