The Onsemi MC74VHC1GT02DTT1 is a single NOR gate logic IC with two inputs and a maximum operating temperature of 125°C. It features a surface mount package type and is available in a TSOP-5 configuration. The device has a propagation delay of 7.7ns and a quiescent current of 1uA. It operates within a supply voltage range of 3V to 5.5V and has a high level output current of 8mA.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1GT02DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
No datasheet is available for this part.