
The MC74VHC1GT04DFT1 is a single inverter logic IC with a supply voltage range of 3V to 5.5V and an output current of 8mA. It operates over a temperature range of -55°C to 125°C. The device is packaged in a TSSOP-5/6 package and is suitable for surface mount applications. The IC has a propagation delay of 7.7ns and a quiescent current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74VHC1GT04DFT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1GT04DFT1 technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT04DFT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
