The MC74VHC1GT04DTT1G is a 5-pin TSSOP inverter logic IC with a propagation delay of 17.5ns. It operates over a supply voltage range of 3.3 to 5.5V and has a temperature grade of MILITARY. The device is available in a TSSOP package with a width of 1.5mm and a length of 3mm. It is designed for use in high-speed digital circuits and is suitable for applications requiring fast switching times.
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1GT04DTT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.