
The MC74VHC1GT08DF2G is a single AND gate logic IC with two inputs and one output. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. The device is RoHS compliant and features a low quiescent current of 1uA. It is available in a lead-free SC-70 package, suitable for surface mount applications.
Onsemi MC74VHC1GT08DF2G technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT08DF2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
