AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5
Checking distributor stock and pricing after the page loads.
Onsemi MC74VHC1GT08DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
No datasheet is available for this part.