The MC74VHC1GT125DF1G is a 5-pin SOT-353 true level-shifting bus driver from Onsemi. It operates over a temperature range of -55°C to 125°C and is suitable for use in military-grade applications. The device has a propagation delay of 16ns and can handle supply voltages between 3V and 5.5V. It is a single-function device with two ports and is part of the AHC/VHC family of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74VHC1GT125DF1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1GT125DF1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC1GT125DF1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.