
Single-bit buffer/driver IC with true output, featuring a 3-state output configuration. Operates with a supply voltage range of 3V to 5.5V and offers a maximum output current of 8mA at both high and low levels. This surface-mount component, housed in an SC package, boasts a propagation delay of 7.5ns and a wide operating temperature range from -55°C to 125°C.
Onsemi MC74VHC1GT125DF2 technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT125DF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
