The MC74VHC1GT32DF2G is a single OR gate logic IC with two inputs and one output. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. The device is lead free and features a surface mount package. The propagation delay is 7.5ns, and the quiescent current is 2uA. This device is RoHS compliant and part of the 74VHC series of CMOS logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74VHC1GT32DF2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1GT32DF2G technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT32DF2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
