
Single-bit, inverting buffer logic gate IC featuring AHC/VHC-CMOS technology. Surface mountable in a 6-pin TSSOP package, it operates with a supply voltage range of 1.65V to 5.5V and a maximum power dissipation of 200mW. This component offers a propagation delay of 7.7ns, a high-level output current of -8mA, and a low-level output current of 8mA. With a wide operating temperature range from -55°C to 125°C, it is lead-free and RoHS compliant.
Onsemi MC74VHC1GT50DF2G technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT50DF2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
