
Single Supply SPST Analog Switch, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Onsemi MC74VHC1GT66DF1G technical specifications.
| -3db Bandwidth | 180MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT66DF1G to view detailed technical specifications.
No datasheet is available for this part.
