
The MC74VHC1GT86DF2G is a single gate XOR/OR logic IC from Onsemi. It features a high level output current of 8mA and a low level output current of 8mA. The device operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 5.5V. The IC is packaged in a SC-16 surface mount package and is RoHS compliant.
Onsemi MC74VHC1GT86DF2G technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT86DF2G to view detailed technical specifications.
No datasheet is available for this part.
