The MC74VHC1GT86DTT1G is a dual input XOR gate from Onsemi, featuring a propagation delay of 19.5ns. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage of 3.3V to 5.5V. The device is packaged in a SOT-23 package, measuring 1.5mm in width and 3mm in length. It is a member of the AHC/VHC family and is rated for military temperature grade.
Onsemi MC74VHC1GT86DTT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 19.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.