
CMOS unbuffered single inverter, surface mount SC package. Features a 2V to 5.5V operating supply voltage range with a nominal 5V. Offers a maximum output current of 8mA (low level) and -8mA (high level), with a propagation delay of 7ns. Operates across a wide temperature range of -55°C to 125°C. This RoHS compliant component is halogen-free and supplied in a 3000-piece tape and reel.
Onsemi MC74VHC1GU04DF1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1GU04DF1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
