The MC74VHC1GU04DTT1G is a single inverter logic IC from Onsemi. It features a propagation delay of 7ns and a quiescent current of 1uA. The device operates over a temperature range of -55°C to 125°C and is available in a TSOP package. The MC74VHC1GU04DTT1G is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74VHC1GU04DTT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC1GU04DTT1G technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1GU04DTT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.