
Quad 2-channel multiplexer featuring 3-state outputs, designed for surface mount applications in a SOIC 16-lead package. This logic IC offers 8 input lines and 4 output lines, operating from a 2V to 5.5V supply voltage with a nominal 5.5V. It boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 7.9ns. The component is RoHS compliant, lead-free, and halogen-free, packaged in a 48-piece rail/tube.
Onsemi MC74VHC257DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 7.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC257DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
