
8-Bit Addressable Latch/1-of-8 Decoder CMOS logic IC, featuring 8 independent D-type latch circuits. This surface mount SOIC package offers 8 output lines controlled by a single input line, with a maximum operating temperature of 125°C and a minimum of -55°C. Operating from a 2V to 5.5V supply voltage, it boasts a 10ns propagation delay and 4.9ns turn-on delay time. The component is Halogen Free, Lead Free, and RoHS Compliant, with a non-inverting polarity and 8mA output current.
Onsemi MC74VHC259DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 8mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC259DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
