Automotive-grade analog multiplexer, single 8:1 configuration, operating from 1V to 6V dual supply or 2V to 6V single supply. Features 80MHz -3dB bandwidth and 40ns propagation delay. This 16-pin TSSOP package component offers 100 Ohm on-state resistance and 450mW power dissipation. Halogen-free and lead-free, it operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Onsemi MC74VHC4051DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC4051DTR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 12V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC4051DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.