
The MC74VHC4053DR2 is a single 3-channel SPST switch with a -3db bandwidth of 120MHz and a propagation delay of 40ns. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The device is packaged in a SOIC package and is suitable for surface mount applications. It is not RoHS compliant.
Onsemi MC74VHC4053DR2 technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
