The MC74VHC4053DTR2 is a single SPDT logic IC with a -3db bandwidth of 120MHz and an operating supply voltage of 6V. It has a maximum power dissipation of 450mW and is designed for surface mount applications. The IC has a non-inverting polarity and a propagation delay of 40ns. It is available in a TSSOP package and is RoHS compliant.
Onsemi MC74VHC4053DTR2 technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.