
Octal Bus Buffer, 8-bit, CMOS technology, featuring 3-state outputs and inverting logic. Operates with a supply voltage range of 2V to 5.5V, supporting a maximum power dissipation of 450mW. Offers high-level output current of -8mA and low-level output current of 8mA. Housed in a TSSOP package, this surface-mount component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Onsemi MC74VHC540DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC540DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
